| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-046-521-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-046-521-258 |
305-046-521-258
| Heilind Number: | EDA305-046-521-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-046-521-258 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both performance and safety. Its dual rows and 46 positions provide ample room for multiple connections, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is effortless. Designed for optimal functionality, it offers a 5A amperage rating and can withstand temperatures ranging from -40 to 105 °C. Whether for industrial or commercial applications, this connector is a must-have for your electronic projects.

