| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-046-521-503 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-046-521-503 |
305-046-521-503
| Heilind Number: | EDA305-046-521-503 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-046-521-503 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. With two rows of high-quality Copper Alloy contacts, it ensures efficient power transmission at an amperage of 5 A. The .156-inch pitch and .14-inch row spacing, along with 46 positions, accommodate multiple connections with precision. Its straight mount orientation offers easy installation, while a wide operating temperature range of -40 to 105 °C guarantees suitability for diverse environments. Ideal for Board To Board PCB connections, this component is a versatile solution for your connectivity needs.

