| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-046-555-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-046-555-212 |
305-046-555-212
| Heilind Number: | EDA305-046-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-046-555-212 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted with precision and durability in mind, it features a vibrant green color and a sleek design that seamlessly integrates into circuit boards. With a current rating of 5 A, it ensures efficient power transmission for optimal device functionality. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability in operation. Boasting two rows of copper alloy contacts, each with 46 positions spaced at .156 inches, it offers ample connectivity options. Its straight mount orientation and compact dimensions make it easy to install in various applications. Designed to withstand extreme temperatures ranging from -40 to 105 °C, it is suitable for use in diverse environments. Trust in this Card Edge Connector for robust and dependable connections in your electronic systems.

