| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-046-556-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-046-556-258 |
305-046-556-258
| Heilind Number: | EDA305-046-556-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-046-556-258 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a contact material of Copper Alloy, it guarantees secure and efficient connections. Boasting two rows and 46 positions, it offers ample space for your PCB layout. The .156-inch pitch and .14-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it facilitates seamless integration into your system. Operating within a wide temperature range of -40 to 105°C, it is ideal for diverse applications. Upgrade your PCB assembly with this high-quality connector, a must-have for any electronic project.

