| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-046-556-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-046-556-268 |
305-046-556-268
| Heilind Number: | EDA305-046-556-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-046-556-268 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a double-row layout with 46 positions, ensuring ample connectivity options. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in even the most demanding environments. The copper alloy contacts offer superior conductivity, while the .156-inch pitch and .14-inch row spacing provide precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to withstand rigorous industrial conditions. Whether you're a seasoned engineer or a hobbyist, our Card Edge Connector is a must-have for your electronic projects.

