| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-046-556-501 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 46 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-046-556-501 |
305-046-556-501
| Heilind Number: | EDA305-046-556-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-046-556-501 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 46 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures seamless power transmission with a maximum amperage of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 46 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable performance. The .156-inch pitch and .14-inch row spacing facilitate easy installation, and the straight mount orientation allows for versatile placement. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Trust in its quality to streamline your electronic connections efficiently.

