| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-048-520-501 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-048-520-501 |
305-048-520-501
| Heilind Number: | EDA305-048-520-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-048-520-501 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a contact material of Copper Alloy, it ensures reliable conductivity for your electronic devices. Its two rows of 48 positions offer ample connectivity, while a pitch of .156 inches and row spacing of .14 inches provide precise alignment. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Perfect for applications in the electronics industry, it guarantees secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.

