| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-048-521-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-048-521-204 |
305-048-521-204
| Heilind Number: | EDA305-048-521-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-048-521-204 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With two rows and 48 positions, it offers ample connectivity options. The Copper Alloy contacts ensure reliable conductivity, while a pitch of .156 inches and row spacing of .14 inches facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connections.

