305-048-521-207

Heilind Number:EDA305-048-521-207
Manufacturer:EDAC
Manufacturer Number:305-048-521-207
ECAD Model:
3D Model

Description:

305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 305-048-521-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA305-048-521-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient power transmission with a current rating of 5A. Featuring 48 positions, it facilitates extensive data transfer capabilities. The straight mount orientation and compact design make it easy to incorporate, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse settings. Upgrade your electronic assemblies with this essential component, ideal for a range of applications in the technology sector.