| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-048-521-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-048-521-268 |
305-048-521-268
| Heilind Number: | EDA305-048-521-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-048-521-268 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our versatile Card Edge Connector, designed for seamless integration in a variety of electronic applications. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both performance and visual appeal. With a double-row configuration and a total of 48 positions, it offers ample connectivity options for your circuit boards. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. The .156-inch pitch and .14-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connector is a must-have for your electronic projects. Trust in its robust construction and efficient performance to elevate your connectivity solutions.

