| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-048-521-501 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-048-521-501 |
305-048-521-501
| Heilind Number: | EDA305-048-521-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-048-521-501 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a current rating of 5 A, it ensures reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the dual-row design with 48 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its .156-inch pitch and .14-inch row spacing provide secure and stable connections, making it perfect for board-to-board PCB setups. The straight mount orientation allows for easy installation, while its compliance with industry standards ensures quality performance. Upgrade your connectivity solutions with this essential component.

