| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-048-521-504 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-048-521-504 |
305-048-521-504
| Heilind Number: | EDA305-048-521-504 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-048-521-504 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures efficient power transfer with an amperage of 5A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in challenging environments. With two rows and 48 positions, it offers ample connectivity options, while the copper alloy contact material ensures optimal conductivity. The .156-inch pitch and .14-inch row spacing provide precise alignment on your PCB. Designed for straight mount orientation, it seamlessly integrates into your circuit board assembly. Operating between -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB connectors with this high-quality, RoHS-compliant component.

