| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-048-521-507 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-048-521-507 |
305-048-521-507
| Heilind Number: | EDA305-048-521-507 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-048-521-507 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our robust Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a high amperage rating of 5A, it ensures reliable power transmission. Its double-row configuration offers enhanced versatility, accommodating up to 48 positions with precision. Crafted with copper alloy contacts, it guarantees optimal conductivity. The .156-inch pitch and .14-inch row spacing provide efficient signal transfer. Suitable for a wide range of applications, it boasts a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.

