| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-048-521-508 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-048-521-508 |
305-048-521-508
| Heilind Number: | EDA305-048-521-508 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-048-521-508 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable and durable operation in a variety of environments. With a double-row design and 48 positions, it offers ample connectivity options for your devices. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .14-inch row spacing allow for precise and secure connections. Designed for straight mounting orientation, it is easy to integrate into your PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial applications, guaranteeing seamless performance. Upgrade your connectivity solutions today with this essential component.

