| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-048-521-578 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-048-521-578 |
305-048-521-578
| Heilind Number: | EDA305-048-521-578 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-048-521-578 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in your electronic assembly. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a robust copper alloy contact material, it ensures reliable power transmission, suitable for applications requiring up to 5A of current. The connector boasts a dual-row design with 48 positions, offering ample connectivity options for your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable performance even in challenging environments. Whether for industrial machinery, consumer electronics, or telecommunications equipment, this connector is the perfect solution for your board-to-board connection needs. Trust in its quality and efficiency to elevate the functionality of your electronic devices.

