| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-048-555-502 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-048-555-502 |
305-048-555-502
| Heilind Number: | EDA305-048-555-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-048-555-502 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features two rows of 48 positions each, ensuring reliable and efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a contact material of Copper Alloy and a pitch of .156 inches, it offers optimal conductivity. Its green color not only adds a visually appealing touch but also aids in easy identification during assembly. Suitable for a wide range of applications, this connector provides a secure and stable connection with an amperage rating of 5A. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for use in various environments. Choose this Card Edge Connector for high-performance board-to-board connections in your electronic projects.

