| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-048-556-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-048-556-212 |
305-048-556-212
| Heilind Number: | EDA305-048-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-048-556-212 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a robust copper alloy contact material, it ensures reliable power transmission at a maximum amperage of 5 A. Boasting double-row configuration and a total of 48 positions, it facilitates efficient signal routing in your circuitry. The .156-inch pitch and .14-inch row spacing offer precise alignment and easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in various environmental conditions. Perfect for demanding applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your projects with the ultimate in connectivity solutions.

