| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-048-556-501 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-048-556-501 |
305-048-556-501
| Heilind Number: | EDA305-048-556-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-048-556-501 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our robust Card Edge Connector. Designed for optimal performance, this green connector boasts a high amperage of 5 A, making it suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in any environment. With two rows and 48 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Whether you require straight mounting orientation or operating in extreme temperatures ranging from -40 to 105 °C, this connector delivers consistent performance. Perfect for use in various electronics projects, it's an essential component for seamless board-to-board connections. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

