| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-048-556-504 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-048-556-504 |
305-048-556-504
| Heilind Number: | EDA305-048-556-504 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-048-556-504 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for optimum performance and durability. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with an amperage of 5A. Its dual-row configuration, with a total of 48 positions and a pitch of .156 inches, offers versatility for various applications. Crafted from high-quality copper alloy, the contacts guarantee efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for demanding environments. Upgrade your connectivity solutions with this essential component.

