| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-050-520-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-050-520-258 |
305-050-520-258
| Heilind Number: | EDA305-050-520-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-050-520-258 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a double-row configuration and 50 positions, it offers ample space for secure connections. The copper alloy contacts provide excellent conductivity, while the .156 inch pitch and .14 inch row spacing guarantee precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Say goodbye to connectivity issues and trust in the reliability of our Card Edge Connector.

