| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-050-521-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-050-521-268 |
305-050-521-268
| Heilind Number: | EDA305-050-521-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-050-521-268 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB assembly with our Card Edge Connector, designed for seamless integration onto circuit boards. This green connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, providing reliable performance in various environments. With two rows of copper alloy contacts, it offers efficient power transmission with a maximum amperage of 5A. The .156-inch pitch and .14-inch row spacing ensure precise alignment, accommodating up to 50 positions for versatile connectivity options. Suitable for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in both extreme cold and hot conditions. Perfect for applications in industrial, commercial, and consumer electronics, it meets the highest standards of quality and reliability. Upgrade your PCB design with this essential component for seamless data transmission and power distribution.

