| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-050-521-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-050-521-278 |
305-050-521-278
| Heilind Number: | EDA305-050-521-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-050-521-278 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a copper alloy contact material and a pitch of .156 inches, it offers secure and efficient connections. Its dual-row layout, with 50 positions and a row spacing of .14 inches, allows for versatile PCB integration. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a professional or DIY enthusiast, this straight-mount connector is an essential component for your electronic projects. Trust in its quality and performance to streamline your PCB assembly process.

