305-050-556-268

Heilind Number:EDA305-050-556-268
Manufacturer:EDAC
Manufacturer Number:305-050-556-268
ECAD Model:
3D Model

Description:

305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 305-050-556-268
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA305-050-556-268

Detailed Description

Enhance connectivity in your electronics with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a robust Copper Alloy contact material and a 5 A amperage rating, it ensures reliable power transmission. Boasting a double-row configuration with 50 positions, it offers ample connectivity options for your PCB boards. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its performance and durability for seamless board-to-board connections in your projects.