| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-052-500-512 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-052-500-512 |
305-052-500-512
| Heilind Number: | EDA305-052-500-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-052-500-512 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 52 positions, it offers ample room for smooth data transmission. The copper alloy contacts ensure reliable conductivity, while a pitch of .156 inches and row spacing of .14 inches allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees performance in diverse environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.

