| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-052-521-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-052-521-202 |
305-052-521-202
| Heilind Number: | EDA305-052-521-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-052-521-202 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Card Edge Connector. Designed for seamless integration in circuit boards, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Its two rows of copper alloy contacts ensure reliable power transmission, with a pitch of .156 inches and spacing of .14 inches for precise alignment. With 52 positions available, it offers ample connectivity options for your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable performance in varied environments. Trust in its straight mounting orientation for easy installation, making it a must-have in your connector toolkit. Elevate your board-to-board connections with this indispensable component.

