| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-052-521-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-052-521-212 |
305-052-521-212
| Heilind Number: | EDA305-052-521-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-052-521-212 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into electronic devices. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a total of 52 positions spread across 2 rows, it offers ample connectivity options for your circuitry. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Its green color and sleek straight mount orientation not only add a visually appealing touch but also facilitate easy installation. Operating smoothly within a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various applications in the realm of electronics. Upgrade your connectivity standards with this essential component.

