| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-052-521-501 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-052-521-501 |
305-052-521-501
| Heilind Number: | EDA305-052-521-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-052-521-501 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our dual-row Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features high-performance Copper Alloy contacts, ensuring optimal signal transmission. Its UL 94V-0 Thermoplastic Polyester housing offers superior protection, while the vibrant Green color adds a touch of visual distinction. With a pitch of .156 inches and a row spacing of .14 inches, it guarantees secure and efficient alignment. Boasting 52 positions and a 5A amperage rating, it accommodates multiple signal paths with ease. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial environments. Engineered for straight mount orientation, it simplifies installation and maintenance processes. Elevate your PCB assembly with this essential connector, perfect for demanding applications in electronics, telecommunications, and beyond. Trust in its quality and performance to achieve seamless connectivity in your projects.

