| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-052-521-504 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-052-521-504 |
305-052-521-504
| Heilind Number: | EDA305-052-521-504 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-052-521-504 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With two rows and 52 positions, it offers ample connectivity options while maintaining a compact form factor. Constructed with copper alloy contacts, it guarantees optimal signal transmission. The .156-inch pitch and .14-inch row spacing facilitate easy installation on your circuit board. Operating within a wide temperature range of -40 to 105°C, it's suitable for use in diverse environments. Choose this straight-mount connector for efficient and secure board-to-board connections in your electronic designs.

