| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-052-521-558 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-052-521-558 |
305-052-521-558
| Heilind Number: | EDA305-052-521-558 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-052-521-558 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a robust construction and Copper Alloy contacts, it ensures reliable performance, even in demanding conditions. The connector offers a double-row design with a total of 52 positions, ideal for complex circuitry setups. Its .156-inch pitch and .14-inch row spacing allow for precise and secure connections. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have component for your projects. Upgrade your connectivity solutions today.

