| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-052-555-501 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-052-555-501 |
305-052-555-501
| Heilind Number: | EDA305-052-555-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-052-555-501 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Card Edge Connector, essential for seamless PCB integration. Featuring a vibrant green hue, this connector not only stands out visually but also offers high performance with an amperage of 5 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and efficient Copper Alloy contacts, it ensures reliable power transmission. With a dual-row design and 52 positions, it facilitates multiple connections with a pitch of .156 in. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, meeting the demands of modern electronic systems seamlessly. Explore this essential component in our range of board-to-board connectors for efficient and secure PCB connectivity.

