| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-052-556-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-052-556-212 |
305-052-556-212
| Heilind Number: | EDA305-052-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-052-556-212 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connection efficiency with this high-performance Card Edge Connector. Designed for optimal functionality, it features two rows with a total of 52 positions, ensuring seamless data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees durability and safety. Each copper alloy contact is meticulously engineered for reliable conductivity, with a pitch of .156 inches and row spacing of .14 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Its straight mount orientation offers easy installation, making it ideal for various applications in the field of PCB connectors. Elevate your connectivity game with this essential component.

