| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-052-556-502 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-052-556-502 |
305-052-556-502
| Heilind Number: | EDA305-052-556-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-052-556-502 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a double-row configuration and 52 positions, it allows for efficient data transfer. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .14-inch row spacing offer precise alignment. Perfect for high-speed applications, it can handle up to 5A of current. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it guarantees stable functionality. Upgrade your connectivity solutions with this essential component.

