| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-052-556-558 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-052-556-558 |
305-052-556-558
| Heilind Number: | EDA305-052-556-558 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-052-556-558 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for precision and durability, this connector features a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in harsh environments. With two rows of high-quality Copper Alloy contacts, it offers reliable power transfer at an amperage of 5 A. The .156-inch pitch and .14-inch row spacing facilitate easy installation, while the 52 positions accommodate multiple connections with ease. Engineered for versatility, it supports straight mounting orientation, making it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, our Card Edge Connector guarantees exceptional performance and longevity. Elevate your connectivity solutions with this essential component.

