| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-054-520-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-054-520-268 |
305-054-520-268
| Heilind Number: | EDA305-054-520-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-054-520-268 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both reliability and safety in your electronic systems. With two rows of 54 positions each, it offers ample room for multiple connections. The contact material, made of robust Copper Alloy, guarantees optimal conductivity. Designed for a pitch of .156 inches and a row spacing of .14 inches, it allows for precise and efficient mating. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality even in harsh environments. Upgrade your PCB assembly with this high-quality Card Edge Connector, perfect for various industrial applications.

