| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-054-520-512 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-054-520-512 |
305-054-520-512
| Heilind Number: | EDA305-054-520-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-054-520-512 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, featuring a sleek green design crafted from UL 94V-0 Thermoplastic Polyester. This high-performance connector boasts a 5 A amperage rating, making it ideal for demanding applications. With two rows and 54 positions, it offers ample connectivity options while ensuring reliable data transmission. The housing material provides excellent durability, while the copper alloy contact material guarantees optimal conductivity. Designed for seamless integration, it has a pitch of .156 inches and row spacing of .14 inches, allowing for easy installation on your circuit board. Its straight mount orientation further simplifies the setup process. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in various environments. Upgrade your connectivity solutions with this essential component.

