| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-054-521-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-054-521-268 |
305-054-521-268
| Heilind Number: | EDA305-054-521-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-054-521-268 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless communication within your PCB setup. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of 54 positions each, it offers ample space for secure and efficient connectivity. The contact material, crafted from high-quality Copper Alloy, ensures reliable conductivity. Operating smoothly in a temperature range of -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Perfect for board-to-board applications, its straight mount orientation and .156-inch pitch guarantee a snug and stable fit. Upgrade your assembly process with this essential connector, a dependable solution for your connectivity needs.

