| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-054-521-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-054-521-278 |
305-054-521-278
| Heilind Number: | EDA305-054-521-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-054-521-278 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution for seamless board-to-board connections. Featuring a vibrant green color, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in diverse operating environments. With two rows and 54 positions, it offers ample space for intricate circuitry, while its copper alloy contact material guarantees optimal conductivity. The .156-inch pitch and .14-inch row spacing facilitate easy installation, and its straight mount orientation allows for versatile placement on your PCB. Designed for performance, this connector can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in various industries. Elevate your connectivity game with this essential component.

