| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-054-555-502 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-054-555-502 |
305-054-555-502
| Heilind Number: | EDA305-054-555-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-054-555-502 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a current rating of 5 A, it provides efficient power transmission. Its dual-row configuration, with a total of 54 positions, offers ample connectivity options. The copper alloy contacts and .156-inch pitch guarantee optimal signal transfer. Featuring a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your PCB assembly with this essential component for seamless board-to-board connections.

