| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-054-556-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-054-556-207 |
305-054-556-207
| Heilind Number: | EDA305-054-556-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-054-556-207 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 54 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 54 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its .156-inch pitch and .14-inch row spacing make it compatible with standard PCB layouts. Whether for industrial or commercial applications, this connector, with its 5A amperage rating and straight mount orientation, is a versatile solution for your connectivity needs.

