| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-056-500-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-056-500-202 |
305-056-500-202
| Heilind Number: | EDA305-056-500-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-056-500-202 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance the connectivity of your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this green connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance. With two rows of 56 positions, it provides ample connectivity options for your applications. The .156-inch pitch and .14-inch row spacing facilitate easy installation and maintenance. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your PCB setups with this durable and efficient connector.

