| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-056-520-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-056-520-202 |
305-056-520-202
| Heilind Number: | EDA305-056-520-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-056-520-202 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliability in demanding environments. With two rows and a total of 56 positions, it offers ample connectivity options for your electronic devices. The .156-inch pitch and .14-inch row spacing provide precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Its sleek green color adds a touch of visual appeal, while RoHS compliance guarantees environmental friendliness. Upgrade your board-to-board connections with this versatile and efficient Card Edge Connector.

