| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-056-520-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-056-520-208 |
305-056-520-208
| Heilind Number: | EDA305-056-520-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-056-520-208 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a double-row design and a total of 56 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide excellent conductivity, while the green color coding allows for easy identification. Whether you're working on industrial machinery or consumer electronics, this connector, with its 5A amperage and -40 to 105 °C operating temperature range, guarantees optimal performance. Trust in its straight mount orientation and precise .156-inch pitch for secure and efficient connections. Upgrade your PCB interconnect solutions with this essential component.

