| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-056-521-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-056-521-207 |
305-056-521-207
| Heilind Number: | EDA305-056-521-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-056-521-207 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector stands out while delivering high performance, with a rated amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The 56-position connector boasts precision-engineered Copper Alloy contacts for reliable signal transmission. With a pitch of .156 inches and row spacing of .14 inches, it offers efficient board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB assembly with this essential component.

