| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-056-521-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-056-521-208 |
305-056-521-208
| Heilind Number: | EDA305-056-521-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-056-521-208 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this connector features two rows of 56 positions each, ensuring ample connectivity options for your applications. Crafted from robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .14 inches, it offers precise and secure connections. The straight mount orientation facilitates easy installation, while its green color adds a touch of visual distinction. Operable in a wide temperature range from -40 to 105 °C, it's suitable for various industrial settings. Trust this connector to streamline your PCB assemblies with its high amperage capacity of 5A, making it an essential solution for your connectivity needs. Elevate your electronics projects with this top-tier Card Edge Connector.

