| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-056-521-503 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-056-521-503 |
305-056-521-503
| Heilind Number: | EDA305-056-521-503 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-056-521-503 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures reliable power delivery with an amperage of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. Designed for efficiency, it boasts two rows of copper alloy contacts, totaling 56 positions, with a pitch of .156 in and row spacing of .14 in. Its straight mount orientation facilitates seamless integration onto circuit boards, while its wide operating temperature range of -40 to 105 °C ensures reliable functionality in various conditions. Trust in this connector for secure and efficient board-to-board connections in your electronic assemblies.

