| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-056-521-504 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-056-521-504 |
305-056-521-504
| Heilind Number: | EDA305-056-521-504 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-056-521-504 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector features 56 positions across 2 rows, with a .156-inch pitch and .14-inch row spacing, ensuring precise and reliable connections. Crafted from high-quality UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees optimal performance even in harsh environments, withstanding temperatures ranging from -40 to 105°C. Its straight mount orientation offers easy installation, making it a versatile choice for various applications. Upgrade your setup with this Green-colored connector, rated for 5A, and experience seamless data transfer like never before.

