305-056-555-502

Heilind Number:EDA305-056-555-502
Manufacturer:EDAC
Manufacturer Number:305-056-555-502
ECAD Model:
3D Model

Description:

305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 305-056-555-502
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA305-056-555-502

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding environments. With two rows of contacts made from high-quality Copper Alloy, it offers a secure and efficient connection for your circuit boards. The .156-inch pitch and .14-inch row spacing provide precise alignment, accommodating a total of 56 positions for versatile connectivity options. Operable in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Whether you're building a new device or upgrading an existing system, our Card Edge Connector guarantees optimal performance and longevity. Trust in its quality to power your innovations.