| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-056-555-504 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-056-555-504 |
305-056-555-504
| Heilind Number: | EDA305-056-555-504 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-056-555-504 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a dual-row configuration with 56 positions, allowing for efficient data transmission. Crafted with precision, it features contact pins made of durable copper alloy, ensuring reliable signal conductivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees robustness, while the .156-inch pitch and .14-inch row spacing facilitate easy installation. With an amperage rating of 5A and an operating temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its straight mount orientation for a secure and stable connection, making it a vital component in any electronic assembly. Elevate your connectivity solutions with this essential Card Edge Connector.

