| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-056-556-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-056-556-201 |
305-056-556-201
| Heilind Number: | EDA305-056-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-056-556-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. Featuring two rows of high-performance Copper Alloy contacts with a pitch of .156 inches, it offers reliable connectivity with minimal signal loss. With a generous 56 positions and a 5A amperage rating, it's perfect for demanding PCB setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various installations. Elevate your PCB connections with this essential component.

