| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-056-556-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-056-556-203 |
305-056-556-203
| Heilind Number: | EDA305-056-556-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-056-556-203 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on circuit boards, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With two rows of Copper Alloy contacts, it accommodates up to 56 positions, facilitating efficient data transfer. The .156-inch pitch and .14-inch row spacing provide precise alignment, while its straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector guarantees optimal performance. Trust in our high-quality solution for seamless board-to-board connectivity in your projects.

